- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102536-3
102536-3
TE Connectivity / AMP Brand
10 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- Number of Positions = 10
- Cover Type = For Shielding and Non-Shielding Applications
- Cover Side = Back
Search Keywords: 1025363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102536-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:12.7 x 7.49 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,754
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.5833
250
$0.5219
500
$0.5206
1,000
$0.5099
2,500
$0.4890
5,000
$0.4878
7,500
$0.4828
10,000 +
$0.4816
Click for Quote
Log in
to unlock special pricing