- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102449-3
102449-3
TE Connectivity / AMP Brand
MT RECP LP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MT RECP LP
Product Highlights:
- Socket
- Contact Type = MT (IDC)
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Wire Insulation Diameter = 1.27 mm
- Standard Applied Pressure
Search Keywords: 1024493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102449-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26