Available Replacements
ROHs Equivalent
5-102398-8 5-102398-8 TE Connectivity / AMP Brand
5-102398-8

TE Connectivity / AMP Brand

In Stock: 2,035

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102398-8

20 AMPMODU MT ASSY DR .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
20 AMPMODU MT ASSY DR .100CL
Product Highlights:
  • Housing
  • Preloaded
  • Number of Positions = 20
  • Housing Type = Receptacle
  • Contact Type = Receptacle
Search Keywords: 1023988
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    102398-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102398-8 RoHS compliant?
No, 102398-8 is not RoHS compliant.
What is the lead time for 102398-8?
The standard lead time for 102398-8 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
21 Weeks can ship 1/29/27
Backorder
Price (USD)
Qty
Unit Price
420
$42.08
840
$21.49
1,260
$14.63
1,680 +
$14.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!