Available Replacements
ROHs Equivalent
5-102398-7 5-102398-7 TE Connectivity / AMP Brand
5-102398-7

TE Connectivity / AMP Brand

In Stock: 851

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102398-7

18 AMPMODU MT ASSY DR .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
18 AMPMODU MT ASSY DR .100CL
Product Highlights:
  • Receptacle Assembly
  • Wire Termination Type = Insulation Displacement Crimp (IDC)
  • Number of Positions = 18
  • Number of Rows = Dual
  • Terminate To Wire
Search Keywords: 1023987
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    102398-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102398-7 RoHS compliant?
No, 102398-7 is not RoHS compliant.
What is the lead time for 102398-7?
The standard lead time for 102398-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
18 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
8
$45.68
100
$45.56
250
$45.45
455
$45.34
910
$23.15
1,365
$15.76
1,820 +
$15.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!