- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102398-3
102398-3
TE Connectivity / AMP Brand
10 AMPMODU MT ASSY DR .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
10 AMPMODU MT ASSY DR .100CL
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Insulation Displacement Crimp (IDC)
- Number of Positions = 10
- Number of Rows = Dual
- Terminate To Wire
Search Keywords: 1023983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102398-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$10.91
25
$10.89
50
$10.86
63
$10.83
125
$6.72
188
$5.30
250 +
$5.20
Click for Quote
Log in
to unlock special pricing