Available Replacements
ROHs Equivalent
5-102398-2 5-102398-2 TE Connectivity / AMP Brand
5-102398-2

TE Connectivity / AMP Brand

In Stock: 620

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102398-2

The 102398-2 is an 8-position, double-row MT receptacle assembly pre-loaded with standard pressure contacts for 26-22 AWG wire ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 12/08/2026
TRAY Packaging
Certificate of Compliance
Description +
The 102398-2 is an 8-position, double-row MT receptacle assembly pre-loaded with standard pressure contacts for 26-22 AWG wire.
Product Highlights:
  • Receptacle Assembly
  • Wire Termination Type = Insulation Displacement Crimp (IDC)
  • Number of Positions = 8
  • Number of Rows = Dual
  • Terminate To Wire
Search Keywords: 1023982
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102398-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 310
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102398-2 discontinued?
Yes, 102398-2 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 102398-2 RoHS compliant?
No, 102398-2 is not RoHS compliant.
What is the lead time for 102398-2?
The standard lead time for 102398-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/08/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$23.65
250
$23.59
500
$23.53
1,085
$23.47
2,170
$11.99
3,255
$8.16
4,340 +
$8.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!