- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102396-6
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
102396-6
COVER MASS TERMINATION AMPMODU 2.54[.100] CL
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
COVER MASS TERMINATION AMPMODU 2.54[.100] CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- Number of Positions = 16
- Cover Type = Hermaphroditic
- Standard Profile
Search Keywords: 1023966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102396-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:20.32 x 7.49 mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 102396-6 discontinued?
Yes, 102396-6 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 102396-6?
The recommended replacement for 102396-6 is 102541-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 102396-6 RoHS compliant?
Yes, 102396-6 is RoHS compliant.
What is the lead time for 102396-6?
The standard lead time for 102396-6 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.