- Home ›
- All Products›
- 102396-5
102396-5
TE Connectivity / AMP Brand
COVER MASS TERMINATION AMPMODU 2.54[.100] CL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
COVER MASS TERMINATION AMPMODU 2.54[.100] CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- Number of Positions = 14
- Cover Type = Hermaphroditic
- Standard Profile
Search Keywords: 1023965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102396-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Cover Type:Hermaphroditic
-
Protection & Strain Relief Accessory Type:Cover
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Primary Product Color:Black
-
Number of Positions:14
-
Sealable:No
-
Primary Product Material:Thermoplastic
-
Product Profile:Standard
-
UL Flammability Rating:UL 94V-0
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.