- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102396-3
102396-3
TE Connectivity / AMP Brand
COVER MASS TERMINATION AMPMODU 2.54[.100] CL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
COVER MASS TERMINATION AMPMODU 2.54[.100] CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- Number of Positions = 10
- Cover Type = Hermaphroditic
- Standard Profile
Search Keywords: 1023963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102396-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:12.7 x 7.49 mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.