- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102393-6
102393-6
TE Connectivity / AMP Brand
16 AMPMODU MT ASSY DR .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16 AMPMODU MT ASSY DR .100CL
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Insulation Displacement Crimp (IDC)
- Number of Positions = 16
- Number of Rows = Dual
- Terminate To Wire
Search Keywords: 1023936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102393-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
75
$13.43
150
$8.26
225
$6.54
300 +
$6.41
Click for Quote
Log in
to unlock special pricing