Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102387-5

24 MODIV HSG COMP DR .100 POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
24 MODIV HSG COMP DR .100 POL
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 24
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 1023875
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102387-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 24
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102387-5 RoHS compliant?
Yes, 102387-5 is RoHS compliant.
What is the lead time for 102387-5?
The standard lead time for 102387-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,455
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.77
250
$2.67
500
$2.55
1,000
$2.25
2,500
$2.19
5,000
$2.00
7,500 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!