Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102387-1

10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 10
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 1023871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102387-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102387-1 RoHS compliant?
Yes, 102387-1 is RoHS compliant.
What is the lead time for 102387-1?
The standard lead time for 102387-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,011
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.711
100
$1.065
250
$1.039
500
$1.024
1,000
$1.005
2,500
$1.002
5,000 +
$1.000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!