Image is representational - see mfr. specs

MOD IV RECP LP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MOD IV RECP LP
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Wire Termination Type = Crimp
  • Applies To Wire
  • Wire Insulation Diameter = 1.02 - 1.40 mm
Search Keywords: 1023483
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    102348-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks can ship 7/9/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.8306
250
$0.6749
500
$0.6732
1,000
$0.6446
3,000
$0.5917
5,000
$0.4931
8,000
$0.4799
15,000 +
$0.4159
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!