Available Replacements
ROHs Equivalent
5102322-6 5102322-6 TE Connectivity / AMP Brand
5102322-6

TE Connectivity / AMP Brand

In Stock: 280

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102322-6

026 UNIV HDR RA 4S 30DP STD L1

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
026 UNIV HDR RA 4S 30DP STD L1
Search Keywords: 1023226
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    102322-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Ejector Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102322-6 RoHS compliant?
No, 102322-6 is not RoHS compliant.
What is the lead time for 102322-6?
The standard lead time for 102322-6 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
10 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$15.08
25
$15.03
50
$14.99
70
$14.96
140
$9.20
210
$7.29
280 +
$7.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!