Image is representational - see mfr. specs

034 UNIV HDR SP 4S 30DP STD L1

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
034 UNIV HDR SP 4S 30DP STD L1
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 34
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 1023218
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    102321-8
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 165
즉시 배송 가능
재고 수량을 위한 MOQ:
30
품절 수량을 위한 MOQ:
30
10 Weeks 배송 가능 7. 16. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
30
$12.29
60
$12.26
90
$12.23
180
$7.53
270
$5.96
360 +
$5.83
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
ROHs Equivalent
재고 보유:
125
최소 주문:
24

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!