- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102316-8
102316-8
TE Connectivity / AMP Brand
MOD IV RECP PLTD 30 DPLX
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MOD IV RECP PLTD 30 DPLX
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.02 mm
- Wire Range = 0.03-0.10² [32-27] mm [AWG]
Search Keywords: 1023168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102316-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:27-32 AWG
-
Contact Material:Copper-Tin-Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15625
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.6470
5,000
$0.6454
7,500
$0.6438
10,000
$0.6422
15,625
$0.6406
31,250
$0.3272
46,875
$0.2227
62,500 +
$0.2183
Click for Quote
Log in
to unlock special pricing