- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102316-6
TE Connectivity / AMP Brand
102316-6
Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
View Datasheet Accessories Notify Me
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.02 mm
- Wire Range = 0.03-0.10² [32-27] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102316-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:27-32 AWG
-
Contact Material:Copper-Tin-Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp