- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102316-5
102316-5
TE Connectivity / AMP Brand
The 102316-5 is a standard pressure MOD IV receptacle contact for wire-to-board interconnections.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 102316-5 is a standard pressure MOD IV receptacle contact for wire-to-board interconnections.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.02 mm
- Wire Range = 0.03-0.10² [32-27] mm [AWG]
Search Keywords: 1023165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102316-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:27-32 AWG
-
Contact Material:Copper-Tin-Phosphor Bronze
-
Contact Plating:Bright Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,796
Ships today, if you order in
On Order:
25,000
can ship 7/8/26
50,000
can ship 12/23/26
Minimum Order Quantity:
2500
44 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
2,500
$0.1478
5,000
$0.1434
7,500
$0.1427
12,500
$0.1298
25,000
$0.1292
50,000
$0.1285
100,000
$0.1279
150,000 +
$0.1272
Click for Quote
Log in
to unlock special pricing