- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 102267-1
102267-1
TE Connectivity / AMP Brand
03 MODIV HSG SR MRKD .100 POL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
03 MODIV HSG SR MRKD .100 POL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 3
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 1022671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102267-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
250
52 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
2,500
$1.689
5,000
$0.894
7,500
$0.629
10,000 +
$0.617
Click for Quote
Log in
to unlock special pricing