Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102241-8

The 102241-8 is a 36-position, single-row, polarized housing for wire-to-board interconnections, featuring a detent latching m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 102241-8 is a 36-position, single-row, polarized housing for wire-to-board interconnections, featuring a detent latching mechanism.
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 10
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 1022418
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102241-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102241-8 RoHS compliant?
Yes, 102241-8 is RoHS compliant.
What is the lead time for 102241-8?
The standard lead time for 102241-8 is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
On Order:
1,500   can ship 11/18/26
1,500   can ship 8/23/27
Minimum Order Quantity:
25
76 Weeks can ship 4/18/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.018
250
$0.728
500
$0.721
1,000
$0.714
2,500
$0.712
5,000
$0.711
7,500
$0.709
10,000 +
$0.707
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!