Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102241-6

08 MODIV HSG COMP SR .100 POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
08 MODIV HSG COMP SR .100 POL
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 8
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 1022416
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102241-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102241-6 RoHS compliant?
Yes, 102241-6 is RoHS compliant.
What is the lead time for 102241-6?
The standard lead time for 102241-6 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,448
Ships today, if you order in
Minimum Order Quantity:
50
49 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.920
250
$0.766
500
$0.759
1,000
$0.722
2,500
$0.676
5,000
$0.658
7,500
$0.656
10,000 +
$0.639
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!