Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102241-5

07 MODIV HSG COMP SR .100 POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
07 MODIV HSG COMP SR .100 POL
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • 7 Position
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 1022415
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102241-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 7
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102241-5 RoHS compliant?
Yes, 102241-5 is RoHS compliant.
What is the lead time for 102241-5?
The standard lead time for 102241-5 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
49 Weeks can ship 10/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8448
50
$0.7680
250
$0.7040
500
$0.6760
1,000
$0.6480
2,500
$0.6120
5,000
$0.5840
7,500
$0.5680
10,000 +
$0.5560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!