- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 102241-2
TE Connectivity / AMP Brand
102241-2
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - AMPMODU Mod IV Series - Crimp - 1 Rows.
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 4
- Housing Type = Receptacle
- Number of Rows = Single
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 102241-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -65 to 105 °C |