Available Replacements
Equivalente ROHs
5-102203-5 5-102203-5 TE Connectivity / AMP Brand
5-102203-5

TE Connectivity / AMP Brand

In Stock: 572

Minimum Order: 23

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102203-5

08 MODII HDR SRRA SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 12/08/2026
TUBE Packaging
Certificate of Compliance
Description +
08 MODII HDR SRRA SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 8
  • Mating Post Length = 6.10 mm
Search Keywords: 1022035
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102203-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102203-5 discontinued?
Yes, 102203-5 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 102203-5 RoHS compliant?
No, 102203-5 is not RoHS compliant.
What is the lead time for 102203-5?
The standard lead time for 102203-5 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/08/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,830
Ships today, if you order in
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
414
Order Increment:
23
42 Weeks can ship 9/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$13.50
115
$13.46
253
$13.43
414
$13.40
828
$7.07
1,242
$4.87
1,656 +
$4.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!