Available Replacements
ROHs Eşdeğeri
5-102203-4 5-102203-4 TE Connectivity / AMP Brand
5-102203-4

TE Connectivity / AMP Brand

In Stock: 25

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102203-4

07 MODII HDR SRRA SHRD .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
07 MODII HDR SRRA SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 7
  • Mating Post Length = 6.10 mm
Search Keywords: 1022034
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102203-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 7
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102203-4 RoHS compliant?
No, 102203-4 is not RoHS compliant.
What is the lead time for 102203-4?
The standard lead time for 102203-4 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
25
42 Weeks can ship 9/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
450
$10.35
900
$5.46
1,350
$3.76
1,800 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!