Available Replacements
ROHs 등가
5-102203-2 5-102203-2 TE Connectivity / AMP Brand
5-102203-2

TE Connectivity / AMP Brand

In Stock: 32,574

Minimum Order: 170

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102203-2

05 MODII HDR SRRA SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 12/08/2026
TUBE Packaging
Certificate of Compliance
Description +
05 MODII HDR SRRA SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 5
  • Mating Post Length = 6.10 mm
Search Keywords: 1022032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102203-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 34
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102203-2 discontinued?
Yes, 102203-2 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 102203-2 RoHS compliant?
No, 102203-2 is not RoHS compliant.
What is the lead time for 102203-2?
The standard lead time for 102203-2 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/08/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
MOQ for In Stock Qty:
34
MOQ for out of Stock Qty:
612
Order Increment:
34
42 Weeks can ship 9/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
34
$9.92
102
$9.89
272
$9.87
612
$9.84
1,224
$5.20
1,836
$3.57
2,448 +
$3.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!