Available Replacements
ROHs Eşdeğeri
5-102203-1 5-102203-1 TE Connectivity / AMP Brand
5-102203-1

TE Connectivity / AMP Brand

In Stock: 7,027

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102203-1

04 MODII HDR SRRA SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 12/08/2026
TUBE Packaging
Certificate of Compliance
Description +
04 MODII HDR SRRA SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 4
  • Mating Post Length = 6.10 mm
Search Keywords: 1022031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102203-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102203-1 discontinued?
Yes, 102203-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 102203-1 RoHS compliant?
No, 102203-1 is not RoHS compliant.
What is the lead time for 102203-1?
The standard lead time for 102203-1 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/08/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
720
Order Increment:
40
42 Weeks can ship 9/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$9.08
120
$9.06
280
$9.04
520
$9.01
720
$8.99
1,440
$4.74
2,160
$3.26
2,880 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!