- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102202-7
Available Replacements
Рекомендуемая замена
TE Connectivity / AMP Brand
102202-7
10 MODII HDR SRST SHRD .100CL
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
10 MODII HDR SRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 10
- Mating Post Length = 6.10 mm
Search Keywords: 1022027
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 102202-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
18 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 10 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 102202-7 discontinued?
Yes, 102202-7 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 102202-7?
The recommended replacement for 102202-7 is 5-102202-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 102202-7 RoHS compliant?
Yes, 102202-7 is RoHS compliant.
What is the lead time for 102202-7?
The standard lead time for 102202-7 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories