- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102193-1
102193-1
TE Connectivity / AMP Brand
84 MODII HORZ DR CE 100CL/115
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
84 MODII HORZ DR CE 100CL/115
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 84
- Number of Rows = Dual
- Standard Profile
Search Keywords: 1021931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102193-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:84
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$105.44
5
$93.82
10
$91.10
20
$82.79
60
$77.49
100 +
$76.47
Click for Quote
Log in
to unlock special pricing