Image is representational - see mfr. specs

Socket Contact - AMPMODU Mod IV Series - Discrete Wire - 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Socket Contact - AMPMODU Mod IV Series - Discrete Wire - 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Wire Termination Type = Crimp
  • Applies To Wire
  • Wire Insulation Diameter = 1.40 mm
Search Keywords: 1021691
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    102169-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Ships today, if you order in
Manufacturer Stock:
80,000 can ship
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
23 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1614
5,000
$0.1563
7,500
$0.1548
10,000 +
$0.1484
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!