Available Replacements
ROHs Eşdeğeri
5102162-7 5102162-7 TE Connectivity / AMP Brand
5102162-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102162-7

The 102162-7 is a 30-position, dual-row, universal AMP-LATCHâ„¢ header assembly for PC board mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
The 102162-7 is a 30-position, dual-row, universal AMP-LATCHâ„¢ header assembly for PC board mounting.
Search Keywords: 1021627
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102162-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 30
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 102162-7 discontinued?
Yes, 102162-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 102162-7 RoHS compliant?
No, 102162-7 is not RoHS compliant.
What is the lead time for 102162-7?
The standard lead time for 102162-7 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$9.81
100
$9.78
200
$6.02
300
$4.77
400 +
$4.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!