- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102156-6
Available Replacements
TE Connectivity / AMP Brand
102156-6
026 UNIV HDR SP 4S 30DP STD
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance
Description
+
026 UNIV HDR SP 4S 30DP STD
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 26
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 1021566
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 102156-6 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Type: | Ejector Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 26 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 102156-6 discontinued?
Yes, 102156-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 102156-6 RoHS compliant?
No, 102156-6 is not RoHS compliant.
What is the lead time for 102156-6?
The standard lead time for 102156-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories