- Home ›
- All Products›
- 102156-3
Available Replacements
ROHs Eşdeğeri
TE Connectivity / AMP Brand
102156-3
016 UNIV HDR SP 4S 30DP STD
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
016 UNIV HDR SP 4S 30DP STD
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 16
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 1021563
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 102156-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
70 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material Thickness: | 30 µin |
| Packaging Method: | Box |
| Connector & Housing Type: | Receptacle |
| Contact Current Rating (Max): | 1 A |
| Housing Temperature Rating: | Standard |
| Connector Product Type: | Connector Assembly |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Daisy Chain: | Without |
| PCB Mount Orientation: | Vertical |
| Packaging Quantity: | 70 |
| Number of Positions: | 16 |
| Mating Alignment: | With |
| Operating Voltage: | 250 VAC |
| Connector System: | Board-to-Board |
| Housing Material: | Thermoplastic |
| Contact Type: | Pin |
| UL Flammability Rating: | UL 94V-0 |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Panel Mount Feature: | Without |
| Contact Underplating Material: | Nickel |
| Connector Mounting Type: | Board Mount |
| PCB Mount Alignment: | With |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Signal |
| PCB Mount Retention: | Without |
| Ribbon Cable Connector Header Type: | Universal Ejection Pin Headers |
| Connector Profile: | Standard |
| Mating Retention: | Without |
| Number of Rows: | 2 |
| Solder Process Feature: | Solder Dipped |
| PCB Mount Retention Type: | Screw Mount |
| Contact Shape & Form: | Square |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Mating Alignment Type: | Center , Dual Polarizing Bar |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Termination Post & Tail Length: | .155 in, 3.94 mm |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Connector Height: | .55 in, 13.94 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Round Termination Post & Tail Diameter: | .025 in, .64 mm |
| Contact Base Material: | Brass , Phosphor Bronze |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Primary Product Color: | Black |
| Contact Mating Area Plating Material: | Gold , Gold Flash , Gold Flash over Palladium Nickel |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 102156-3 discontinued?
Yes, 102156-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 102156-3 RoHS compliant?
No, 102156-3 is not RoHS compliant.
What is the lead time for 102156-3?
The standard lead time for 102156-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.