Available Replacements
ROHs Equivalent
5102156-2 5102156-2 TE Connectivity / AMP Brand
5102156-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 260

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102156-2

014 UNIV HDR SP 4S 30DP STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
014 UNIV HDR SP 4S 30DP STD
Product Highlights:
  • Connector Type = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
  • 14 Positions
Search Keywords: 1021562
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102156-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102156-2 RoHS compliant?
No, 102156-2 is not RoHS compliant.
What is the lead time for 102156-2?
The standard lead time for 102156-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
10 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
260
$3.43
520
$2.12
780
$1.68
1,040 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!