- Home ›
- All Products›
- 102156-1
TE Connectivity / AMP Brand
102156-1
010 UNIV HDR SP 4S 30DP STD
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 10
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102156-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
90 -
PCB Mount Retention Type:Screw Mount
-
Daisy Chain:Without
-
Mating Retention:Without
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Receptacle
-
Ribbon Cable Connector Header Type:Universal Ejection Pin Headers
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Current Rating (Max):1 A
-
Contact Type:Pin
-
Packaging Method:Box
-
Number of Positions:10
-
Operating Voltage:250 VAC
-
Solder Process Feature:Solder Dipped
-
Contact Mating Area Plating Material Thickness:30 µin
-
Packaging Quantity:90
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Housing Temperature Rating:Standard
-
Insulation Resistance:5000 MΩ
-
Panel Mount Feature:Without
-
PCB Mount Alignment:With
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
Connector System:Board-to-Board
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:2
-
Mating Alignment:With
-
Connector Profile:Standard
-
Connector Product Type:Connector Assembly
-
Contact Shape & Form:Square
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Connector Height:.55 in, 13.94 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Base Material:Brass , Phosphor Bronze
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.155 in, 3.94 mm
-
PCB Thickness (Recommended):.125 in, 3.18 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash , Gold Flash over Palladium Nickel
-
Primary Product Color:Black