Available Replacements
ROHs Equivalent
5102154-4 5102154-4 TE Connectivity / AMP Brand
5102154-4

TE Connectivity / AMP Brand

In Stock: 47

Minimum Order: 70

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102154-4

020 UNIV HDR SP 4S 30DP STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
020 UNIV HDR SP 4S 30DP STD
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 20
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 1021544
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102154-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102154-4 RoHS compliant?
No, 102154-4 is not RoHS compliant.
What is the lead time for 102154-4?
The standard lead time for 102154-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,732
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$1.59
140
$1.56
280
$1.53
560
$1.49
1,050
$1.33
2,520
$1.29
5,040 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!