Available Replacements
ROHs Eşdeğeri
5102153-7 5102153-7 TE Connectivity / AMP Brand
5102153-7

TE Connectivity / AMP Brand

In Stock: 2,740

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102153-7

030 UNIV HDR SP 4S 15DP STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
030 UNIV HDR SP 4S 15DP STD
Search Keywords: 1021537
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102153-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 30
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102153-7 RoHS compliant?
No, 102153-7 is not RoHS compliant.
What is the lead time for 102153-7?
The standard lead time for 102153-7 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
21 Weeks can ship 3/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
163
$5.14
325
$3.17
488
$2.50
650 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!