Available Replacements
ROHs Eşdeğeri
5102153-6 5102153-6 TE Connectivity / AMP Brand
5102153-6

TE Connectivity / AMP Brand

In Stock: 900

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102153-6

026 UNIV HDR SP 4S 15DP STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
026 UNIV HDR SP 4S 15DP STD
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 26
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 1021536
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102153-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102153-6 RoHS compliant?
No, 102153-6 is not RoHS compliant.
What is the lead time for 102153-6?
The standard lead time for 102153-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Ships today, if you order in You may purchase all in-stock quantity of 83
Stock lot only:
83
MOQ for In Stock Qty:
420
MOQ for out of Stock Qty:
420
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.674
420
$3.340
585
$2.640
780 +
$2.590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!