- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 102153-2
TE Connectivity / AMP Brand
102153-2
014 UNIV HDR SP 4S 15DP STD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description
+
014 UNIV HDR SP 4S 15DP STD
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 14
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 1021532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102153-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 102153-2 RoHS compliant?
No, 102153-2 is not RoHS compliant.
What is the lead time for 102153-2?
The standard lead time for 102153-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
987
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
80
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
80
$1.200
160
$1.181
320
$1.154
560
$1.129
1,040
$1.106
2,560
$1.104
5,040
$1.006
7,520 +
$1.000
Click for Quote
Log in
to unlock special pricing
Accessories