- Home ›
- All Products›
- 102142-5
102142-5
TE Connectivity / AMP Brand
UNV AMP-LATCH HDR HSG 50P W/MTG EARS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
UNV AMP-LATCH HDR HSG 50P W/MTG EARS
Search Keywords: 1021425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102142-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Shape & Form:Square
-
PCB Mount Alignment:With
-
Number of Positions:50
-
Housing Material:Thermoplastic
-
PCB Mount Retention:Without
-
Operating Voltage:300 VAC
-
Housing Temperature Rating:Standard
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Board Mount
-
Contact Retention Type within Housing:Clearance-Fit
-
Packaging Quantity:1
-
Packaging Method:Package
-
Connector Product Type:Housing
-
Connector & Contact Terminates To:Printed Circuit Board
-
Daisy Chain:Without
-
Number of Rows:2
-
Mating Alignment:With
-
Contact Current Rating (Max):1 A
-
Circuit Application:Signal
-
Connector Profile:Standard
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Thickness (Recommended):1.6 mm
-
Ribbon Cable Connector Header Type:Universal Ejection Pinless Headers
-
Connector System:Wire-to-Board
-
Insulation Resistance:5000 MΩ
-
Mating Retention:Without
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:3.26 in, 82.8 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
3600
MOQ for out of Stock Qty:
3600
8 Weeks
can ship
7/6/26