- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102128-2
102128-2
TE Connectivity / AMP Brand
Socket Contact - AMPMODU Mod V Series - 22 to 26 AWG - 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - AMPMODU Mod V Series - 22 to 26 AWG - 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination.
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1021282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102128-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Bright Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,567
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12500
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$0.4566
2,500
$0.4555
5,000
$0.4543
7,500
$0.4532
12,500
$0.4521
25,000
$0.2386
37,500
$0.1641
50,000 +
$0.1608
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT