- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 102114-1
102114-1
TE Connectivity / AMP Brand
MODII HDR END SHROUD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MODII HDR END SHROUD
Search Keywords: 1021141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102114-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shroud
-
Dimension:22.6 x 8.89 x 10.28 mm
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,500
$17.16
5,000
$8.77
7,500
$5.97
10,000 +
$5.85
Click for Quote
Log in
to unlock special pricing