Available Replacements
ROHs Equivalent
5-102107-3 5-102107-3 TE Connectivity / AMP Brand
5-102107-3

TE Connectivity / AMP Brand

In Stock: 1,000

Minimum Order: 25,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102107-3

MOD IV PIN LP

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
MOD IV PIN LP
Product Highlights:
  • Crimp Snap-In Pins
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1021073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102107-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Material: Phosphor Bronze
Contact Plating: Tin over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102107-3 RoHS compliant?
No, 102107-3 is not RoHS compliant.
What is the lead time for 102107-3?
The standard lead time for 102107-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
21 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12,500
$0.4720
25,000
$0.2491
37,500
$0.1713
50,000 +
$0.1679
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!