Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102107-2

MOD IV PIN LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MOD IV PIN LP
Product Highlights:
  • Crimp Snap-In Pins
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1021072
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    102107-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102107-2 RoHS compliant?
Yes, 102107-2 is RoHS compliant.
What is the lead time for 102107-2?
The standard lead time for 102107-2 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,898
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6250
21 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6398
1,000
$0.4453
2,500
$0.4410
6,250
$0.4399
12,500
$0.3659
18,750
$0.3650
25,000 +
$0.3535
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!