- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102107-1
TE Connectivity / AMP Brand
102107-1
MOD IV PIN LP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MOD IV PIN LP
Product Highlights:
- Crimp Snap-In Pins
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1021071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102107-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 102107-1 RoHS compliant?
Yes, 102107-1 is RoHS compliant.
What is the lead time for 102107-1?
The standard lead time for 102107-1 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
MOQ for In Stock Qty:
25000
MOQ for out of Stock Qty:
25000
21 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1,000
$1.33
25,000 +
$1.34
Click for Quote
Log in
to unlock special pricing