- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102106-2
102106-2
TE Connectivity / AMP Brand
MOD I RECP LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD I RECP LP
Product Highlights:
- Contact
- High Applied Pressure
- Packaging Method = Loose Piece
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1021062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102106-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,001
Can Ship immediately
Minimum Order Quantity:
30
49 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
30
$0.756
100
$0.670
500
$0.657
1,000
$0.647
10,000
$0.644
25,000
$0.641
50,000 +
$0.637
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT