- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102104-3
102104-3
TE Connectivity / AMP Brand
MOD I RECP LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD I RECP LP
Product Highlights:
- Contact
- High Applied Pressure
- Packaging Method = Loose Piece
- Tin Contact Plating, Mating Area, Material
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1021043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102104-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
6,250
$0.7776
12,500
$0.4104
18,750
$0.2822
25,000 +
$0.2766
Click for Quote
Log in
to unlock special pricing