- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102104-2
TE Connectivity / AMP Brand
102104-2
MOD I RECP LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- High Applied Pressure
- Loose Piece
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102104-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp