- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102104-1
102104-1
TE Connectivity / AMP Brand
MOD I RECP LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD I RECP LP
Product Highlights:
- Contact
- High Applied Pressure
- Packaging Method = Loose Piece
- Gold (15) Contact Mating Area Plating Material
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1021041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102104-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$1.52
500
$1.15
750
$1.08
1,000 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments