Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

102103-2

MOD I RECP LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MOD I RECP LP
Product Highlights:
  • Contact
  • Standard Applied Pressure
  • Packaging Method = Loose Piece
  • Gold (30) over Nickel (50) Contact Mating Area Plating Material
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1021032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 102103-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102103-2 RoHS compliant?
Yes, 102103-2 is RoHS compliant.
What is the lead time for 102103-2?
The standard lead time for 102103-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 459
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
12500
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.3595
25
$2.1450
2,500
$2.1390
5,000
$2.1340
7,500
$2.1290
12,500
$2.1230
25,000
$1.0850
37,500
$0.7380
50,000 +
$0.7230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!